PEX8114_256-BGA_17x17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8114-BD13BI G

Digi-Key Part Number
516-3374-ND
Manufacturer
Manufacturer Product Number
PEX8114-BD13BI G
Description
IC INTERFACE SPECIALIZED 256BGA
Detailed Description
PCI-to-PCI Bridge Interface 256-BGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tray
Product Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3.3V
Package / Case
-
Supplier Device Package
256-BGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$66.01000$66.01
10$62.01200$620.12
25$60.01120$1,500.28
80$56.61450$4,529.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.