SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-87563-TR1

Digi-Key Part Number
516-1512-2-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
MGA-87563-TR1
Supplier
Description
IC RF AMP CEL 500MHZ-4GHZ SOT363
Detailed Description
RF Amplifier IC Cellular, GPS, ISM, PCS 500MHz ~ 4GHz SOT-363, SC70
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
500MHz ~ 4GHz
P1dB
-2dBm
Gain
14dB
Noise Figure
1.6dB
RF Type
Cellular, GPS, ISM, PCS
Voltage - Supply
3V, 5V
Current - Supply
4.5mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
516-1512-1
516-1512-2
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC463LP5Analog Devices Inc.531127-3499-ND$333.61000Similar
OM7697/BGU7007,598NXP USA Inc.1568-9551-ND$292.85000Similar
SKY67154-396LFSkyworks Solutions Inc.2,650863-SKY67154-396LFCT-ND$4.16000Similar
BGU6104,147NXP USA Inc.2,862568-14303-1-ND$1.64000Similar
HMC342LC4Analog Devices Inc.1281127-3468-ND$79.03000Similar