CAD | USD

Quote Required, submit request here.
cms-photo-not-available
LPD3035
Digi-Key Part Number
LPD3035-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberLPD3035
DescriptionSENSOR PHOTODIODE 1625NM DIE
Manufacturer Standard Lead Time26 Weeks
Detailed DescriptionPhotodiode 1625nm Die
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
Series
-
Part Status
Active
Wavelength
1625nm
Color - Enhanced
Blue
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
0.95 A/W @ 1550nm
Response Time
-
Current - Dark (Typ)
5nA
Active Area
1mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

Additional Resources
AttributeDescription
Other NamesQ10861082
Standard Package1