CAD | USD

Obsolete item.
16-VFQFN
IAM-93516-BLK
Digi-Key Part Number
IAM-93516-BLK-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberIAM-93516-BLK
DescriptionIC MIXER RF GAAS FET 16LPCC
Detailed DescriptionRF Mixer IC 16-LPCC (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
Series
-
Package
Bulk
Part Status
Obsolete
RF Type
-
Frequency
-
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-LPCC (3x3)
Number of Mixers
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100