CAD | USD

Obsolete item.
SOT 363
IAM-91563-TR1G
Digi-Key Product Number
IAM-91563-TR1G-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberIAM-91563-TR1G
DescriptionIC MIXER 800MHZ-6GHZ DWN SOT363
Detailed DescriptionRF Mixer IC Cellular, ISM, PCS, PHS, WLL Down Converter 800MHz ~ 6GHz SOT-363, SC70
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
SeriesIAM-91563
Package
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, ISM, PCS, PHS, WLL
Frequency
800MHz ~ 6GHz
Gain
7.7dB
Noise Figure
11dB
Secondary Attributes
Down Converter
Current - Supply
12mA
Voltage - Supply
3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Number of Mixers
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package3,000