CAD | USD

HS SERIES
HS SERIES
LED Diffused 0603 Bottom
LED Diffused 0603 Side
HSMQ-C190
Digi-Key Product Number
516-2840-2-ND
516-2840-1-ND
516-2840-6-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberHSMQ-C190
DescriptionLED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time9 Weeks
Detailed DescriptionGreen 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
145mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
527nm
Wavelength - Peak
520nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product NumberHSMQ-C190
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Price and Procurement

21,600 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.58000$1.58
10$1.28700$12.87
100$0.79260$79.26
500$0.67374$336.87
1,000$0.55484$554.84
Additional Resources
AttributeDescription
Other Names
516-2840-2
HSMQ-C190-ND
HSMQC190
Standard Package4,000