CAD | USD

Obsolete item.
cms-photo-not-available
HSDL-9001
Digi-Key Part Number
516-1703-2-ND
516-1703-1-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberHSDL-9001
DescriptionSENSOR PHOTODIODE 550NM 2QFN
Detailed DescriptionPhotodiode 550nm 2ms
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Wavelength
550nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
2ms
Current - Dark (Typ)
-
Active Area
0.65mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Voltage - DC Reverse (Vr) (Max)
15V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Non-Stock

Additional Resources
AttributeDescription
Other Names
516-1703-2
HSDL9001
Standard Package2,500