CAD | USD

cms-photo-not-available
HFBR-END035Z
Digi-Key Part Number
HFBR-END035Z-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberHFBR-END035Z
DescriptionFIBER OPTIC CBL SC-SC POF 35M
Manufacturer Standard Lead Time26 Weeks
Detailed DescriptionCable Fiber Optic SC To SC 114.8' (35.0m)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
SeriesHFBR
Part Status
Active
1st Connector
SC
2nd Connector
SC
Cable Diameter
0.09"" (2.2mm)
Cable Type
Twin Zip
Features
Attenuator, Zipcord
Fiber Type
-
Length - Overall
114.8' (35.0m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
60$105.62033$6,337.22
Additional Resources
AttributeDescription
Standard Package20