cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-8605

Digi-Key Part Number
HDSP-8605-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
HDSP-8605
Supplier
Description
DISPLAY 7SEG 0.8" SGL GRN 18DIP
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
1.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm), 12 Leads
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package120