16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTL-2017

Digi-Key Part Number
516-2010-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
HCTL-2017
Supplier
Description
IC INTERFACE SPECIALIZED 16DIP
Detailed Description
Encoder to Microprocessor Interface 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tube
Part Status
Obsolete
Applications
Encoder to Microprocessor
Interface
8-Bit Tristate
Voltage - Supply
4.5V ~ 5.5V
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names516-2010
Standard Package30