8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
HCxx4504,-0454 Circuit

HCPL-4504-500E

Digi-Key Part Number
516-3722-2-ND - Tape & Reel (TR)
516-3722-1-ND - Cut Tape (CT)
516-3722-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
HCPL-4504-500E
Supplier
Description
OPTOISO 3.75KV TRANSISTOR 8DIPGW
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.64231$1,642.31
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.00000$4.00
10$2.67000$26.70
100$2.05420$205.42
500$1.85690$928.45
Digi-Reel®
QtyUnit PriceExt Price
1$4.00000$4.00
10$2.67000$26.70
100$2.05420$205.42
500$1.85690$928.45
Additional Resources
AttributeDescription
Other Names
516-3722-1
516-3722-2
HCPL-4504-500E-ND
516-3722-6
Standard Package1,000