8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-263A#500

Digi-Key Part Number
HCPL-263A#500-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
HCPL-263A#500
Supplier
Description
OPTOISO 3.75KV OPEN COLL 8DIP GW
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
42ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1,000