
BCM56174B0KFSBG | ||
---|---|---|
Digi-Key Part Number | BCM56174B0KFSBG-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM56174B0KFSBG | |
Description | 16X10G OR 24X1G L3 SWITCH | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | BCM5357/BCM5617 22/Jul/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
189 | $976.15974 | $184,494.19 |
Attribute | Description |
---|---|
Standard Package | 189 |