CAD | USD

Obsolete item.
cms-photo-not-available
BCM4752IFBGT
Digi-Key Product Number
516-3817-2-ND
516-3817-1-ND
516-3817-6-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberBCM4752IFBGT
DescriptionRF RCVR GPS/GLONASS
Detailed Description- RF Receiver GLONASS, GPS
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
GLONASS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
516-3817-2
BCM4752IFBGT-ND
Standard Package2,500