cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBJ-NGJBE

Digi-Key Part Number
ASMT-QWBJ-NGJBE-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-QWBJ-NGJBE
Supplier
Description
LED ASMT-QWBJ COOL WHT 6500K SMD
Detailed Description
LED Lighting series White, Cool 6500K 3.4V 150mA 120° 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Cool
CCT (K)
6500K
Flux @ 85°C, Current - Test
48lm
Flux @ 25°C, Current - Test
60lm (52lm ~ 67lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
-
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package2,000