Moonstone Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-MY06-NKM00

Digi-Key Part Number
ASMT-MY06-NKM00-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-MY06-NKM00
Supplier
Description
LED MOONSTONE WM WHT 3300K TO252
Detailed Description
LED Lighting series White, Warm 3300K (2600K ~ 4000K) 3.2V 350mA 110° TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Broadcom Limited
Tube
Part Status
Obsolete
Color
White, Warm
CCT (K)
3300K (2600K ~ 4000K)
Flux @ 85°C, Current - Test
72lm
Flux @ 25°C, Current - Test
90lm (56lm ~ 124lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
80 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.134" (3.40mm)
Thermal Resistance of Package
10°C/W
4 (72 Hours)
EAR99
8541.40.2000