ASMT-MWA0-NKK00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMT-MWA0-NKK00
ASMT-M Series Side
ASMT-M Series Front

ASMT-MWA0-NKK00

Digi-Key Part Number
516-2001-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-MWA0-NKK00
Supplier
Description
LED COOL WHITE 1W MOONSTONE SMD
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
7000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
65lm (56lm ~ 73lm)
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
500mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names516-2001
Standard Package350