Moonstone Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-MW04-NLN01

Digi-Key Part Number
516-ASMT-MW04-NLN01TR-ND - Tape & Reel (TR)
516-ASMT-MW04-NLN01CT-ND - Cut Tape (CT)
516-ASMT-MW04-NLN01DKR-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-MW04-NLN01
Supplier
Description
MS,1W,COOL WHITE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Cool - 3.2V 350mA 110° TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
350mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
-
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.134" (3.40mm)
Thermal Resistance of Package
10°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$17.31000$17.31
10$13.05200$130.52
100$10.96290$1,096.29
Tape & Reel (TR)
QtyUnit PriceExt Price
250$10.96288$2,740.72
500$10.55342$5,276.71
Additional Resources
AttributeDescription
Other Names
516-ASMT-MW04-NLN01CT
516-ASMT-MW04-NLN01DKR
516-ASMT-MW04-NLN01TR
Standard Package250