ASMT-LW60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMT-LW60
ASMT-LW60 Side

ASMT-LW60

Digi-Key Part Number
516-1855-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-LW60
Supplier
Description
LIGHT STRIP 12V LINEAR WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Cool Linear Light Strip, Flexible
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
6850K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1300lm (1000lm ~ 1600lm)
Current - Test
20mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
30mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Other Names
516-1855
ASMT-LW60-ND
Standard Package600