cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-LB60

Digi-Key Part Number
ASMT-LB60-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-LB60
Supplier
Description
LIGHT STRIP 12V LINEAR BLUE
Detailed Description
LED Lighting COBs Engines Modules LED Engine series Blue Linear Light Strip, Flexible
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tray
Part Status
Obsolete
Type
LED Engine
Color
Blue
CCT (K)
-
Wavelength
468nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
126lm (72lm ~ 180lm)
Current - Test
20mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
30mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Standard Package600