cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AY00-NRSJ0

Digi-Key Part Number
ASMT-AY00-NRSJ0-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMT-AY00-NRSJ0
Supplier
Description
LED ASMT-AX00 WARM WHT 3050K SMD
Detailed Description
LED Lighting series White, Warm 3050K (2850K ~ 3250K) 3.2V 350mA 130° 2-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tube
Part Status
Obsolete
Color
White, Warm
CCT (K)
3050K (2850K ~ 3250K)
Flux @ 85°C, Current - Test
46lm
Flux @ 25°C, Current - Test
54lm (40lm ~ 67lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
48 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.291" L x 0.291" W (7.40mm x 7.40mm)
Height - Seated (Max)
0.165" (4.20mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1,000