cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG4-NRUCD

Digi-Key Part Number
516-4171-1-ND - Cut Tape (CT)
516-4171-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMF-LWG4-NRUCD
Supplier
Description
LED WARM WHITE 3500K SMD
Detailed Description
LED Lighting series White, Warm 3500K 2.9V 65mA 120° 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Broadcom Limited
-
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (24lm ~ 32lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
149 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
3 (168 Hours)
EAR99
8541.40.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.73300$7.33
100$0.48060$48.06
1,000$0.37937$379.37
2,000$0.35790$715.80
ASMF-LWG4-NRUCD-ND
516-4171-2
516-4171-1
516-4171-6
4,000