cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-FWG3-NPTC6

Digi-Key Part Number
516-3581-1-ND - Cut Tape (CT)
516-3581-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
ASMD-FWG3-NPTC6
Supplier
Description
LED WARM WHITE 3500K SMD
Detailed Description
LED Lighting series White, Warm 3500K 3.02V 60mA 120° 1206 (3014 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Broadcom Limited
-
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (20lm ~ 30lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.02V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
90mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3014 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
28°C/W
3 (168 Hours)
EAR99
8541.40.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.44400$4.44
100$0.29690$29.69
500$0.20532$102.66
1,000$0.17110$171.10
516-3581-2
516-3581-1
516-3581-6
4,000