AREQ-9xC0-xx000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREQ-90C0-LN000

Digi-Key Part Number
516-AREQ-90C0-LN000TR-ND - Tape & Reel (TR)
516-AREQ-90C0-LN000CT-ND - Cut Tape (CT)
516-AREQ-90C0-LN000DKR-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
AREQ-90C0-LN000
Supplier
Description
3528 PLCC-4 SURFACE MOUNT INFRAR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 100mA 11.2mW/sr @ 100mA 120° 4-PLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
11.2mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.41000$1.41
10$0.92300$9.23
100$0.60460$60.46
1,000$0.47729$477.29
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.45028$900.56
Additional Resources
AttributeDescription
Other Names
516-AREQ-90C0-LN000DKR
516-AREQ-90C0-LN000TR
516-AREQ-90C0-LN000CT
Standard Package2,000