CAD | USD

Obsolete item.
cms-photo-not-available
AMMC-6530-W10
Digi-Key Part Number
AMMC-6530-W10-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberAMMC-6530-W10
DescriptionIC MMIC IMAGE REJECT MXR 6-30GHZ
Detailed DescriptionRF Mixer IC 5GHz ~ 30GHz Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
SeriesAMMC-6530
Package
Tray
Part Status
Obsolete
RF Type
-
Frequency
5GHz ~ 30GHz
Gain
-
Noise Figure
12dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Number of Mixers
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10