CAD | USD

Obsolete item.
cms-photo-not-available
AMMC-3040-W50
Digi-Key Part Number
AMMC-3040-W50-ND
ManufacturerBroadcom Limited
Manufacturer Product NumberAMMC-3040-W50
DescriptionIC MMIC MIXER W/LO AMP&MULT GAAS
Detailed DescriptionRF Mixer IC 18GHz ~ 36GHz Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
Broadcom Limited
SeriesAMMC-3040
Package
Tray
Part Status
Obsolete
RF Type
-
Frequency
18GHz ~ 36GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
225mA
Voltage - Supply
3.5V
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Number of Mixers
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50