cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJD-YM30-NJJZ0

Digi-Key Part Number
ADJD-YM30-NJJZ0-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ADJD-YM30-NJJZ0
Supplier
Description
LIGHT STRIP HP 9LEDS WARM WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3300K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
76lm (56lm ~ 95lm)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
62 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
-
Viewing Angle
110°
Features
-
Size / Dimension
290.00mm L x 35.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Standard Package20