cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJD-WMR0-NKKZ0

Digi-Key Part Number
ADJD-WMR0-NKKZ0-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ADJD-WMR0-NKKZ0
Supplier
Description
LIGHT ROUND 7LEDS COOL WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
7000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
65lm (56lm ~ 73lm)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
53 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
110°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Standard Package20