cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJD-WM01-NKKZ0

Digi-Key Part Number
ADJD-WM01-NKKZ0-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
ADJD-WM01-NKKZ0
Supplier
Description
LIGHT STRIP HP 3LEDS COOL WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Cool Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
-
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
7000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
65lm (56lm ~ 73lm)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.2V
Lumens/Watt @ Current - Test
18 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
110°
Features
-
Size / Dimension
140.00mm L x 20.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Additional Resources
AttributeDescription
Standard Package20