
ADJD-E622-QR999 | ||
---|---|---|
Digi-Key Part Number | ADJD-E622-QR999-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADJD-E622-QR999 | |
Description | IC SENSOR COLOR RGB 5X5-QFN | |
Detailed Description | Color Sensor 16-VQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Output | Voltage, RGB | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 2.4mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-VQFN Exposed Pad |
Resource Type | Link |
---|---|
Datasheets | ADJD-E622-QR999 |
Design Resources | Development Tool Selector |
PCN Obsolescence/ EOL | Multiple Devices 01/Sept/2009 |
HTML Datasheet | ADJD-E622-QR999 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,000 |