
BXRE-50G40F0-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-50G40F0-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50G40F0-B-83 |
Description | LED COB V18 F90 ARRAY SQ 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V18 F90 Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4078lm (Typ) | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.1V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 19.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.78530 | $6,471.18 |

