LED Lighting COBs, Engines, Modules Chip On Board (COB) V8 F90 Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-40G08F0-E-83

DigiKey Part Number
976-BXRE-40G08F0-E-83-ND
Manufacturer
Manufacturer Product Number
BXRE-40G08F0-E-83
Description
LED COB V8 F90 ARR WHT SQ 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V8 F90 Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1873lm
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
38V
Lumens/Watt @ Current - Test
137 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
Dimming
Size / Dimension
12.50mm L x 12.50mm W
Height
1.65mm
Light Emitting Surface (LES)
8.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
600$2.90530$1,743.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.