
BXRE-30G08F0-E-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G08F0-E-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G08F0-E-83 |
Description | LED COB V8 F90 ARR WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1837lm | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 38V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 360mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 10 | $4.24700 | $42.47 |
| 100 | $3.33950 | $333.95 |

