


BXRA-C8000-00E0C | |
|---|---|
DigiKey Part Number | 976-1033-ND |
Manufacturer | |
Manufacturer Product Number | BXRA-C8000-00E0C |
Description | LED COB RS CL WHT SQUARE 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) RS White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | BXRA-C8000-00E0C Models |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tube | Current - Max 3.75A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 45.60mm L x 50.80mm W |
CCT (K) 5600K | Height 3.00mm |
Configuration Square | Lens Type Domed |
Luminous Flux @ Current/Temperature 8800lm (Typ) | Base Product Number |
Current - Test 2.8A |

