CAD | USD

Obsolete item.
LED ES RECT ARRAY WHITE

BXRA-30E1200-B-03

Digi-Key Part Number
976-1127-ND
Manufacturer
Bridgelux
Manufacturer Product Number
BXRA-30E1200-B-03
Supplier
Description
LED COB ES WARM WHITE RECTANGLE
Detailed Description
LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Warm Rectangle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bridgelux
Series
Package
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1475lm (Typ)
Current - Test
500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
29.6V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
750mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
22.80mm L x 25.80mm W
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000