CAD | USD

Obsolete item.
cms-photo-not-available

BXPX-30E0400-B-0300-SB

Digi-Key Part Number
BXPX-30E0400-B-0300-SB-ND
Manufacturer
Bridgelux
Manufacturer Product Number
BXPX-30E0400-B-0300-SB
Supplier
Description
LED SM4 400LM WM WHT 3045K 2X2
Detailed Description
LED Lighting COBs, Engines, Modules LED Module SM4 White, Warm Starboard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bridgelux
Series
Package
Tube
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
700mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package250