LED Lighting - White, Cool 6500K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-65G-13H-9C-00-0-3

DigiKey Part Number
976-BXFN-65G-13H-9C-00-0-3TR-ND - Tape & Reel (TR)
976-BXFN-65G-13H-9C-00-0-3CT-ND - Cut Tape (CT)
976-BXFN-65G-13H-9C-00-0-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXFN-65G-13H-9C-00-0-3
Description
LED COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
111lm (Typ)
Flux @ 25°C, Current - Test
128lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.15V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
87
Current - Max
120mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198,243
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.14000$1.40
100$0.09620$9.62
500$0.07600$38.00
1,000$0.06928$69.28
2,000$0.06352$127.04
5,000$0.05717$285.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,000$0.05055$859.35
34,000$0.04756$1,617.04
51,000$0.04603$2,347.53
85,000$0.04430$3,765.50
119,000$0.04327$5,149.13
170,000$0.04226$7,184.20
Manufacturers Standard Package