
XPS-125-CONT | |
|---|---|
DigiKey Part Number | 2267-XPS-125-CONT-ND |
Manufacturer | |
Manufacturer Product Number | XPS-125-CONT |
Description | XPERT PERMASLEEVE WHT.125"DIA X |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" Dia (3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" Dia (3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin |
Packaging Bulk | Operating Temperature -70°C ~ 130°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

