


TIL-11-43C-DIA | |
|---|---|
DigiKey Part Number | 2267-TIL-11-43C-DIA-ND |
Manufacturer | |
Manufacturer Product Number | TIL-11-43C-DIA |
Description | GO/NO GO INDICATOR 43C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | - | |
Legend (Text) | No Text | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green, Red | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Circle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.86000 | $50.86 |

