


TIL-10-50C-70C | |
|---|---|
DigiKey Part Number | 2267-TIL-10-50C-70C-ND |
Manufacturer | |
Manufacturer Product Number | TIL-10-50C-70C |
Description | TRAFFIC LIGHT INDICATOR 50C-70C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | 3-Level 50°C-70°C | |
Legend (Symbol Only) | - | |
Color - Background | Black | |
Color - Legend | White | |
Length | 2.050" (52.07mm) | |
Width | 1.890" (48.01mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.78000 | $125.78 |

