
TIL-1-71C/160F-DIA | |
|---|---|
DigiKey Part Number | 2267-TIL-1-71C/160F-DIA-ND |
Manufacturer | |
Manufacturer Product Number | TIL-1-71C/160F-DIA |
Description | LABEL, 0.25 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | 1-Level 71°C/160°F | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | Blue | |
Length | - | |
Width | - | |
Diameter - Label | 0.250" (6.35mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.98000 | $147.98 |

