


THTOL-175-966B-1 | |
|---|---|
DigiKey Part Number | 2267-THTOL-175-966B-1-ND |
Manufacturer | |
Manufacturer Product Number | THTOL-175-966B-1 |
Description | LABEL, 0.75 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i7100, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | |
Applications | Electrical | |
Color - Background | Clear | |
Length | 3.000" (76.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.30000 | $287.30 |

