



THTEP177-593-.25YL | |
|---|---|
DigiKey Part Number | 2267-THTEP177-593-.25YL-ND |
Manufacturer | |
Manufacturer Product Number | THTEP177-593-.25YL |
Description | LABEL, 2.5 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4400, R6000 | |
Applications | General | |
Color - Background | Yellow | |
Length | 3.000" (76.20mm) | |
Width | 2.500" (63.50mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $832.48000 | $832.48 |

