


THT-283-851-FRMT1 | |
|---|---|
DigiKey Part Number | 2267-THT-283-851-FRMT1-ND |
Manufacturer | |
Manufacturer Product Number | THT-283-851-FRMT1 |
Description | THT,B851,WHITE,6X3.875,FRMT1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red, White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Danger | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,212.10000 | $1,212.10 |

