



THT-26-427-.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-26-427-.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-26-427-.5-SC |
Description | LABEL, 2.25 IN H X 2.500 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT 1" Core Printers, R4300, R4500 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.88000 | $432.88 |

