



THT-253-498-3-SC | |
|---|---|
DigiKey Part Number | 2267-THT-253-498-3-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-253-498-3-SC |
Description | LABEL, 1 IN H X 0.188 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.19" W x 1.00" L (4.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.19" W x 1.00" L (4.8mm x 25.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.83000 | $408.83 |

