



THT-21-437-YL-SC | |
|---|---|
DigiKey Part Number | 2267-THT-21-437-YL-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-21-437-YL-SC |
Description | LABEL, 3 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyvinylfluoride Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP11, BBP12, THT1"Core Printers, R4300, R6200 | |
Applications | General | |
Color - Background | Yellow | |
Length | 3.598" (91.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyvinylfluoride | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,477.16000 | $2,477.16 |

