



THT-199-498-3 | |
|---|---|
DigiKey Part Number | 2267-THT-199-498-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-199-498-3 |
Description | LABEL, 0.25 IN H X 1.05 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R7950 | |
Applications | Component | |
Color - Background | White | |
Length | 1.050" (26.67mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.68000 | $336.68 |

