Standard, Locking Silver 0.181" (4.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTIE-201-7316

DigiKey Part Number
2267-SSTIE-201-7316-ND
Manufacturer
Manufacturer Product Number
SSTIE-201-7316
Description
CBL TIE LOCKING SILVER 7.91"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 0.181" (4.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
-
Width
0.181" (4.60mm)
Length - Actual
0.659' (201.00mm, 7.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$628.98000$628.98
Manufacturers Standard Package