
SP470C | |
|---|---|
DigiKey Part Number | 2267-SP470C-ND |
Manufacturer | |
Manufacturer Product Number | SP470C |
Description | PRINZ B401 10X14 BLK/YEL CAU HAZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. Hazardous Material Storage Area | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.77000 | $29.77 |

